ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 480mm H, 17mm L For Use With PCRM0488
- RS Stock No.:
- 202-222
- Mfr. Part No.:
- 1STQ007378A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€38.95
(exc. VAT)
€47.91
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.95 |
*price indicative
- RS Stock No.:
- 202-222
- Mfr. Part No.:
- 1STQ007378A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 480mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0488 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 480mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0488 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficient electrical distribution across various applications. Constructed from high-quality galvanized sheet steel, it combines durability with a compact design, making it ideal for modular systems. Its robust build and ease of installation ensure reliable performance. This board meets rigorous safety standards, offering a dependable solution for both residential and commercial settings.
Constructed from galvanized sheet steel for enhanced durability
Compact design ensures space-efficient installations
Tailored for modular systems facilitating easy integration
Meets stringent RoHS compliance for environmental safety
Compact design ensures space-efficient installations
Tailored for modular systems facilitating easy integration
Meets stringent RoHS compliance for environmental safety
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
- ABB PCRM Series Galvanised Steel Crosspiece 630mm H, 17mm L For Use With PCRM0638
