ABB PCIS0900 Series Galvanised Steel Crosspiece, 910mm W, 71mm H, 40mm L For Use With PCIS0900
- RS Stock No.:
- 201-609
- Mfr. Part No.:
- 1STQ009167A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€43.17
(exc. VAT)
€53.10
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.17 |
*price indicative
- RS Stock No.:
- 201-609
- Mfr. Part No.:
- 1STQ009167A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCIS0900 | |
| Width | 910mm | |
| Height | 71mm | |
| Length | 40mm | |
| Material | Galvanised Steel | |
| For Use With | PCIS0900 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCIS0900 | ||
Width 910mm | ||
Height 71mm | ||
Length 40mm | ||
Material Galvanised Steel | ||
For Use With PCIS0900 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board features durable galvanized sheet steel construction, designed for seamless integration within the System pro E Power series. Its compact and efficient profile facilitates easy handling and installation, making it ideal for both commercial and industrial applications. This board combines advanced engineering with rigorous compliance standards to deliver a reliable power distribution solution.
Durable galvanized sheet steel for long-lasting use
Compact profile for easy handling and installation
Seamless integration with System pro E Power
Complies with RoHS and REACH for safety
Categorised under ETIM 8 and 9 for quality
Compact profile for easy handling and installation
Seamless integration with System pro E Power
Complies with RoHS and REACH for safety
Categorised under ETIM 8 and 9 for quality
Related links
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0800
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI1250
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0600
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0300
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0400
- ABB PCKI Series Galvanised Steel Crosspiece 40mm H, 71mm L For Use With PCKI1000
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
