ABB PCKI Series Galvanised Steel Crosspiece, 410mm W, 71mm H, 40mm L For Use With PCKI0400
- RS Stock No.:
- 202-106
- Mfr. Part No.:
- 1STQ008100A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€78.61
(exc. VAT)
€96.69
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.61 |
*price indicative
- RS Stock No.:
- 202-106
- Mfr. Part No.:
- 1STQ008100A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCKI | |
| Width | 410mm | |
| Height | 71mm | |
| Length | 40mm | |
| Material | Galvanised Steel | |
| For Use With | PCKI0400 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCKI | ||
Width 410mm | ||
Height 71mm | ||
Length 40mm | ||
Material Galvanised Steel | ||
For Use With PCKI0400 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for optimal electrical management in modular systems, ensuring both durability and functionality. Constructed from high-quality galvanized sheet steel, it delivers exceptional resilience, suitable for diverse industrial and commercial environments. The board features a compact design that simplifies installation and enhances safety.
Intermediate crosspiece enhances stability and support
Suited for modular boards in System pro E Power
Durable galvanized sheet steel construction for longevity
Compact design allows easy installation in tight spaces
Suited for modular boards in System pro E Power
Durable galvanized sheet steel construction for longevity
Compact design allows easy installation in tight spaces
Related links
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0800
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI1250
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0600
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0300
- ABB PCKI Series Galvanised Steel Crosspiece 40mm H, 71mm L For Use With PCKI1000
- ABB PCIS0900 Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCIS0900
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
