ABB PCRM Series Galvanised Steel Crosspiece, 738mm W, 48mm H, 47.5mm L For Use With PCRM0738
- RS Stock No.:
- 202-494
- Mfr. Part No.:
- 1STQ007389A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€57.55
(exc. VAT)
€70.79
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.55 |
*price indicative
- RS Stock No.:
- 202-494
- Mfr. Part No.:
- 1STQ007389A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 738mm | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0738 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 738mm | ||
Height 48mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCRM0738 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly engineered for efficient power management in modular systems. Featuring durable galvanized sheet steel and precise dimensions, it integrates seamlessly into existing setups. Its sleek design ensures reliability and safety across various demanding environments. Ideal for both commercial and industrial use, this board represents advanced technology in electrical distribution.
Galvanized sheet steel for durability
Compact for easy installation in tight spaces
Complies with RoHS for environmental safety
Compatible with System pro E Power modular boards
Lightweight for simple handling and transport
Compact for easy installation in tight spaces
Complies with RoHS for environmental safety
Compatible with System pro E Power modular boards
Lightweight for simple handling and transport
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1238
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1788
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1988
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0538
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0200
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0300
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
