ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 880mm H, 17mm L For Use With PCRM0888
- RS Stock No.:
- 202-807
- Mfr. Part No.:
- 1STQ007382A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.04
(exc. VAT)
€73.85
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.04 |
*price indicative
- RS Stock No.:
- 202-807
- Mfr. Part No.:
- 1STQ007382A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 880mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0888 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 880mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0888 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to integrate seamlessly with modular systems, providing an efficient solution for electrical distribution. Its durable galvanized sheet steel construction ensures long-lasting performance and a professional appearance. With dimensions that support versatile installations, it allows for easy upgrades and modifications.
Robust galvanized sheet steel construction
Versatile dimensions for flexible installation
Compatible with modular boards
Meets rigorous industry standards
Lightweight for easy handling
Versatile dimensions for flexible installation
Compatible with modular boards
Meets rigorous industry standards
Lightweight for easy handling
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
