Schneider Electric PanelSeT Series Steel Cross Rail, 65mm W, 1200mm H, 27mm D For Use With Enclosure
- RS Stock No.:
- 458-908
- Mfr. Part No.:
- NSYSQCR65120
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€479.09
(exc. VAT)
€589.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €479.09 | €239.545 |
*price indicative
- RS Stock No.:
- 458-908
- Mfr. Part No.:
- NSYSQCR65120
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 65mm | |
| Height | 1200mm | |
| Depth | 27mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 65mm | ||
Height 1200mm | ||
Depth 27mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IN
The Schneider Electric Quick fixing cross rails features a simple perforated 25 mm pitch. Does not require fixing support disposes of a wing on each end. In zinc plated steel and with 1.5 mm thickness.
The material is steel
The surface finish is galvanized
The surface finish is galvanized
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H, 27mm D For Use With Enclosure
- Schneider Electric NSYSUCR Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H 1400mm L For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 300mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 900mm H SFX SMX
- Schneider Electric PanelSeT Series Steel Cross Rail 1600mm H SFX SMX
