Schneider Electric PanelSeT Series Steel Cross Rail, 65mm W, 1400mm H, 27mm D For Use With Enclosure
- RS Stock No.:
- 458-909
- Mfr. Part No.:
- NSYSUCR65140
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€622.51
(exc. VAT)
€765.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €622.51 | €311.255 |
*price indicative
- RS Stock No.:
- 458-909
- Mfr. Part No.:
- NSYSUCR65140
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 65mm | |
| Height | 1400mm | |
| Depth | 27mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 65mm | ||
Height 1400mm | ||
Depth 27mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IN
The Schneider Electric Universal perforated cross rails are made of zinc plated steel with a thickness of 1.5 mm. Each set includes 2 rails, measuring 64 mm in height (2 rows) and 1400 mm in width. The perforations are spaced at a 25 mm pitch, offering flexible mounting solutions.
The material is steel
The surface finish is galvanized
The surface finish is galvanized
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H 1400mm L For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 1400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 300mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 900mm H SFX SMX
- Schneider Electric PanelSeT Series Steel Cross Rail 1600mm H SFX SMX
