Better World
Schneider Electric PanelSeT Series Cross Rail, 90mm W, 90mm H For Use With Spacial SF/SM
- RS Stock No.:
- 219-8739
- Mfr. Part No.:
- NSYSQCR9050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€116.51
(exc. VAT)
€143.31
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.51 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8739
- Mfr. Part No.:
- NSYSQCR9050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 90mm | |
| Height | 90mm | |
| For Use With | Spacial SF/SM | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 90mm | ||
Height 90mm | ||
For Use With Spacial SF/SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- EG
The Schneider Electric NSYSQCR9050 is a Special SF/SM quick fixing cross rails. It has a width of 90 mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Cross Rail 800mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 60mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H SM
- Schneider Electric NSYSUCR Series Cross Rail 1100mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 2000mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Steel Cross Rail 1600mm H SFX SMX
