Better World

Schneider Electric PanelSeT DHM Series Square Tube, 50mm W, 500mm H, 500mm L For Use With Spacial S3CM

Subtotal (1 unit)*

€129.07

(exc. VAT)

€158.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.07

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9687
Mfr. Part No.:
NSYCMT5005
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Square Tube

Series

PanelSeT DHM

Width

50mm

Height

500mm

Length

500mm

For Use With

Spacial S3CM

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
DE
The Schneider Electric Tubes, square 50 mm, length: 0,5m. For SPACIAL S3CM HMI enclosure .It has Multi-purpose application with Cable management accessory.

Extruded steel material
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour

Related links