Better World
Schneider Electric NSYCMT Series Square Tube, 50mm W, 1000mm H, 1m L For Use With Spacial S3CM
- RS Stock No.:
- 220-0056
- Mfr. Part No.:
- NSYCMT5010
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€222.14
(exc. VAT)
€273.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.14 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-0056
- Mfr. Part No.:
- NSYCMT5010
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Square Tube | |
| Series | NSYCMT | |
| Width | 50mm | |
| Height | 1000mm | |
| Length | 1m | |
| For Use With | Spacial S3CM | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Square Tube | ||
Series NSYCMT | ||
Width 50mm | ||
Height 1000mm | ||
Length 1m | ||
For Use With Spacial S3CM | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Schneider Electric spacial square tube made from extruded steel and has width of 50 mm and length 1000mm. It is mounted between fixing supports and fittings and has grey colour of tube.
Pro-active compliance
Surface finish epoxy-polyester powder
Mercury free
Surface finish epoxy-polyester powder
Mercury free
Related links
- Schneider Electric PanelSeT DHM Series Square Tube 500mm H, 500mm L For Use With Spacial S3CM
- Schneider Electric PanelSeT Series Mounting Plate 1m W for Use with Spacial S3D
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel 1m W for Use with PPFB8010
- Eaton DS Series Steel Transparent 1m W 15mm L
- Eaton DT Series Steel Transparent 1m W 15mm L
- ABB SR/SRN Series Steel RAL 7035 Blind Door 800mm W, 1m L for Use with Enclosure
- Rectangular Aluminium Metal Tube 46 x 16mm ID 50mm W 2mm Thickness
- Siemens 8MF1 Series Steel Support Frame 1m W, 1000mm D For Use With Standard Empty Enclosure
