Schneider Electric PanelSeT DHM Series Aluminium Cable Management Accessory for Use with Spacial S3CM 144 mm x 144 mm x
- RS Stock No.:
- 220-1474
- Mfr. Part No.:
- NSYCMUTC50
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€295.71
(exc. VAT)
€363.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.71 |
*price indicative
- RS Stock No.:
- 220-1474
- Mfr. Part No.:
- NSYCMUTC50
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Bracket | |
| Accessory Type | Cable Management Accessory | |
| Length | 144mm | |
| For Use With | Spacial S3CM | |
| Width | 155mm | |
| Material | Aluminium | |
| Height | 144mm | |
| Colour | Grey RAL 7040 | |
| Thread Size | M12 | |
| Series | PanelSeT DHM | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Bracket | ||
Accessory Type Cable Management Accessory | ||
Length 144mm | ||
For Use With Spacial S3CM | ||
Width 155mm | ||
Material Aluminium | ||
Height 144mm | ||
Colour Grey RAL 7040 | ||
Thread Size M12 | ||
Series PanelSeT DHM | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Fixed bracket, square Tube adaptor for SPACIAL S3CM HMI encl. Mounting between horizontal tube and a vertical tube. Permanent permissible load: 1.35 kg. Aluminium, epoxy-polyester powder finish.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT DHM Series Aluminium Bracket Kit for Use with Spacial S3CM 147 mm x 147 mm x 154mm
- Schneider Electric PanelSeT DHM Series Aluminium Panel for Use with Spacial S3CM 115 mm x 115 mm x 115mm
- Schneider Electric PanelSeT DHM Series Moulded Steel Bracket for Use with Spacial S3CM 134 mm x 140mm
- Schneider Electric PanelSeT DHM Series Steel Clip for Use with Spacial S3CM 148 mm x 245 mm x 148mm
- Schneider Electric PanelSeT DHM Series Moulded Steel Adapter for Use with Spacial S3CM 148 mm x 50 mm x 148mm
- Schneider Electric PanelSeT DHM Series Enclosure Profile 1 m H, 1 m L For Use With Spacial S3CM
- Schneider Electric PanelSeT DHM Series Enclosure Profile 500 mm H, 500 mm L For Use With Spacial S3CM
- Schneider Electric PanelSeT DHM for use with Spacial S3CM Enclosure Accessory
