Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 400mm H For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial
- RS Stock No.:
- 220-0233
- Mfr. Part No.:
- NSYSQCR4040
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0233
- Mfr. Part No.:
- NSYSQCR4040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | NSYSQCR | |
| Width | 40mm | |
| Height | 400mm | |
| For Use With | Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series NSYSQCR | ||
Width 40mm | ||
Height 400mm | ||
For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM quick fixing cross rails which has width of 40 mm and made up of steel material. It is compatible with spacial SF, spacial SM, spacial SFX and spacial SMX ranges.
Green premium product
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Related links
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 500mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 510mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 700mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Series Cross Rail 1600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
