Better World
Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 500mm H For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial
- RS Stock No.:
- 236-3030
- Mfr. Part No.:
- NSYSQCR4050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€94.32
(exc. VAT)
€116.01
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.32 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-3030
- Mfr. Part No.:
- NSYSQCR4050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | NSYSQCR | |
| Width | 40mm | |
| Height | 500mm | |
| For Use With | Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series NSYSQCR | ||
Width 40mm | ||
Height 500mm | ||
For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM quick fixing cross rails which has width of 40 mm and made up of steel material. It is compatible with spacial SF, spacial SM, spacial SFX and spacial SMX ranges.
Green premium product
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Related links
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 510mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 400mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 700mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Series Cross Rail 1600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1400mm H For Use With Spacial SF Spacial SM,
