Better World
Schneider Electric PanelSeT Series Upright, 1250mm H, 70mm L For Use With Thalassa PLA
- RS Stock No.:
- 221-0799
- Mfr. Part No.:
- NSYSPLA125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€91.36
(exc. VAT)
€112.37
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.36 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0799
- Mfr. Part No.:
- NSYSPLA125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | PanelSeT | |
| Height | 1250mm | |
| Length | 70mm | |
| For Use With | Thalassa PLA | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series PanelSeT | ||
Height 1250mm | ||
Length 70mm | ||
For Use With Thalassa PLA | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electrics set of 2 uprights for mounting support plate or 19"chassis in plane enclosure of size 1250 mm.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series Upright 70mm L For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 1250mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 750mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 1500mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Mounting Plate 750mm W for Use with Thalassa PHD, Thalassa PLA
- Schneider Electric PanelSeT Series Mounting Plate 1.25m W for Use with PHD, Thalassa PLA
- Schneider Electric PanelSeT Series Upright 2000mm H SM Spacial SF
- Schneider Electric PanelSeT Series Upright Spacial SF
