Better World
Schneider Electric PanelSeT Series Upright, 45mm W, 1250mm H For Use With Thalassa PLA
- RS Stock No.:
- 211-0989
- Mfr. Part No.:
- NSYTVR125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.17
(exc. VAT)
€102.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0989
- Mfr. Part No.:
- NSYTVR125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | PanelSeT | |
| Width | 45mm | |
| Height | 1250mm | |
| For Use With | Thalassa PLA | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series PanelSeT | ||
Width 45mm | ||
Height 1250mm | ||
For Use With Thalassa PLA | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric has vertical uprights having height 1250mm. The surface finish of the upright is done with zinc coating. This upright is used with the Thalassa PLA range.
The material used for the upright is the steel
The upright is adjustable in depth for every 25 mm with caged nuts and for height 25mm
The upright is adjustable in depth for every 25 mm with caged nuts and for height 25mm
Related links
- Schneider Electric PanelSeT Series Upright 750mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 2000mm H SM Spacial SF
- Schneider Electric PanelSeT Series Upright 1400mm H SDX SMX, Spacial SF
- Schneider Electric PanelSeT Series Upright 70mm L For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 1500mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 70mm L For Use With Thalassa PLA
- Schneider Electric NSY Series Upright 1845mm H For Use With Enclosure
- Schneider Electric NSY Series Upright 2200mm H For Use With Enclosure
