Better World

Schneider Electric PanelSeT Series Upright, 45mm W, 1400mm H, 34mm L For Use With SD, SDX, SM, SMX, Spacial SF

Subtotal (1 unit)*

€122.41

(exc. VAT)

€150.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.41

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
221-0869
Mfr. Part No.:
NSYTVR14
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Upright

Series

PanelSeT

Width

45mm

Height

1400mm

Length

34mm

For Use With

SD, SDX, SM, SMX, Spacial SF

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
IT
The Schneider Electrics set of 2 heavy duty vertical rails for fixing of chassis and cross rails with size 1400 mm.

Protection against accidental contact
Specifically designed
Compact size

Related links