Better World
Schneider Electric NSYTVR Series Upright, 45mm W, 45mm H For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial SMX
- RS Stock No.:
- 236-3052
- Mfr. Part No.:
- NSYTVR18
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€134.64
(exc. VAT)
€165.61
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.64 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-3052
- Mfr. Part No.:
- NSYTVR18
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | NSYTVR | |
| Width | 45mm | |
| Height | 45mm | |
| For Use With | Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series NSYTVR | ||
Width 45mm | ||
Height 45mm | ||
For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- IT
The Schneider Electric spacial set of 2 heavy duty vertical rails for fixing of chassis and cross rails made from steel and has height of 1800 mm. It is compatible with spacial SF, SM, SFX and SMX ranges.
Pro-active compliance
Green premium product
Toxic heavy metal free
Mercury free
Green premium product
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric PanelSeT Series Folding Support Shelf for Use with Spacial SF Spacial SM
- Schneider Electric NSYCFP Series Cable Rail Spacial SFX Spacial SMX
- Schneider Electric PanelSeT Series Upright 2000mm H SM Spacial SF
- Schneider Electric 100 x 1600mm Plinth for use with Spacial SF Spacial SM, Spacial SMX
- Schneider Electric 100 x 600mm Plinth for use with Spacial SF Spacial SM, Spacial SMX
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 500mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 700mm H For Use With Spacial SF Spacial SM, Spacial
