Schneider Electric 600 mm Plinth 100 mm for use with Spacial SF, CRNG, SFX, SDX, SD, S3D, SFHD, SM, SMX
- RS Stock No.:
- 220-6455
- Mfr. Part No.:
- NSYSPFX6100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€758.69
(exc. VAT)
€933.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €758.69 |
*price indicative
- RS Stock No.:
- 220-6455
- Mfr. Part No.:
- NSYSPFX6100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF, CRNG, SFX, SDX, SD, S3D, SFHD, SM, SMX | |
| Sub Type | Front Plinth | |
| Colour | Grey | |
| Material | 304L Stainless Steel | |
| External Width | 600mm | |
| External Height | 100mm | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive, Green Premium product, EU RoHS Declaration, REACH Declaration, China RoHS Regulation, China RoHS Declaration | |
| Contents | Fixing Elements 4 Corner Cover 1 Front Panel 1 Rear Panel 4 Corner | |
| Series | PanelSeT SFN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF, CRNG, SFX, SDX, SD, S3D, SFHD, SM, SMX | ||
Sub Type Front Plinth | ||
Colour Grey | ||
Material 304L Stainless Steel | ||
External Width 600mm | ||
External Height 100mm | ||
Standards/Approvals REACh Regulation, EU RoHS Directive, Green Premium product, EU RoHS Declaration, REACH Declaration, China RoHS Regulation, China RoHS Declaration | ||
Contents Fixing Elements 4 Corner Cover 1 Front Panel 1 Rear Panel 4 Corner | ||
Series PanelSeT SFN | ||
- COO (Country of Origin):
- IN
The Schneider Electric Spacial - plain front panel plinth width 600 and height is 100mm. Stainless steel 304L.
Green premium product
Mercury free
Related links
- Schneider Electric 1200 mm Plinth 100 mm for use with Spacial SF SFX SMX SD SM
- Schneider Electric 1000 mm Plinth 200 mm for use with SMX SD S3D SFX, S3X
- Schneider Electric 800 mm Plinth 800 mm 200 mm for use with SMX CRNG SFHD S3D, SD
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with Spacial SF SM SDX Enclosures, SD
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG Spacial SD Spacial SF,
- Schneider Electric Plinth 600 mm 100 mm for use with Spacial SF Spacial SMX, Spacial SFHD
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
