Rittal CP Series Aluminium Support Section, 75mm W, 120mm H, 500mm L For Use With CP 120
- RS Stock No.:
- 223-8747
- Mfr. Part No.:
- 6212150
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€87.79
(exc. VAT)
€107.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.79 |
*price indicative
- RS Stock No.:
- 223-8747
- Mfr. Part No.:
- 6212150
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 75mm | |
| Height | 120mm | |
| Length | 500mm | |
| Material | Aluminium | |
| For Use With | CP 120 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 75mm | ||
Height 120mm | ||
Length 500mm | ||
Material Aluminium | ||
For Use With CP 120 | ||
- COO (Country of Origin):
- DE
The Rittal CP support section CP 120 attachment to the connection component with 4 self-tapping screws in the screw channel. It may be cut to any required length, no thread-tapping required. The open cable duct for easy servicing access and for pre-assembled cables with connectors, lockable via cover section. It has X-shaped profiling for greater load capacity, large cable routing channel. The upper channel adequate for cable with large connector and available/usable throughout the entire system.
Colour is light grey
Used aluminium material
Used aluminium material
Related links
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 2m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 250mm L For Use With CP 120
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With CP 180
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With Support Arm Systems
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 500mm L For Use With CP 60
