Rittal CP Series Aluminium Support Section, 90mm W, 160mm H, 500mm L For Use With CP 180

Subtotal (1 unit)*

€139.63

(exc. VAT)

€171.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.63

*price indicative

RS Stock No.:
223-8769
Mfr. Part No.:
6218050
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Support Section

Series

CP

Width

90mm

Height

160mm

Length

500mm

Material

Aluminium

For Use With

CP 180

COO (Country of Origin):
DE
The Rittal CP support section CP 180 has attachment to the connection component with 4 self-tapping screws in the screw channel, may be cut to any required length, no thread-tapping required. Its closed cable duct with a large cross-section.

Colour is light grey
Used aluminium material

Related links