Rittal CP Series Aluminium Support Section, 90mm W, 160mm H, 500mm L For Use With Support Arm Systems
- RS Stock No.:
- 223-8742
- Mfr. Part No.:
- 6212060
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€1,010.95
(exc. VAT)
€1,243.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,010.95 |
*price indicative
- RS Stock No.:
- 223-8742
- Mfr. Part No.:
- 6212060
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 90mm | |
| Height | 160mm | |
| Length | 500mm | |
| Material | Aluminium | |
| For Use With | Support Arm Systems | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 90mm | ||
Height 160mm | ||
Length 500mm | ||
Material Aluminium | ||
For Use With Support Arm Systems | ||
- COO (Country of Origin):
- ES
The Rittal CP height-adjustable support section ensures that you always have a good view of the key parameter in human/machine interaction. On the wall side, the system can be fitted directly to the component in the CP 120 support arm system without any further adaptation, and on the enclosure side, either to support arm system CP 60 or CP 120, depending on the model. The support arm holds securely in any position and its tilting angle of the mounted enclosure is identical in every height position.
Colour is light grey
Used cast aluminium material
Protection category IP 54
Used cast aluminium material
Protection category IP 54
Related links
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With CP 180
- Rittal CP Series Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series Aluminium Support Section 160mm H, 2m L For Use With CP 180
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- Rittal CP Series Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 500mm L For Use With CP 60
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 500mm L For Use With CP 120
