Rittal CP Series Aluminium Support Section, 75mm W, 120mm H, 2m L For Use With CP 120

Subtotal (1 unit)*

€297.72

(exc. VAT)

€366.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€297.72

*price indicative

RS Stock No.:
223-8749
Mfr. Part No.:
6212210
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Support Section

Series

CP

Width

75mm

Height

120mm

Length

2m

Material

Aluminium

For Use With

CP 120

COO (Country of Origin):
DE
The Rittal CP support section CP 120 attachment to the connection component with 4 self-tapping screws in the screw channel. It may be cut to any required length, no thread-tapping required. The open cable duct for easy servicing access and for pre-assembled cables with connectors, lockable via cover section. It has X-shaped profiling for greater load capacity, large cable routing channel. The upper channel adequate for cable with large connector and available/usable throughout the entire system.

Colour is light grey
Used aluminium material

Related links