Rittal CP Series RAL 7035 Aluminium Support Section, 59mm W, 85mm H, 2m L For Use With CP 60
- RS Stock No.:
- 223-8717
- Mfr. Part No.:
- 6206200
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€230.15
(exc. VAT)
€283.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.15 |
*price indicative
- RS Stock No.:
- 223-8717
- Mfr. Part No.:
- 6206200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 59mm | |
| Height | 85mm | |
| Length | 2m | |
| Material | Aluminium | |
| Colour | RAL 7035 | |
| RAL Code | RAL 7035 | |
| For Use With | CP 60 | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 59mm | ||
Height 85mm | ||
Length 2m | ||
Material Aluminium | ||
Colour RAL 7035 | ||
RAL Code RAL 7035 | ||
For Use With CP 60 | ||
Quantity 1 | ||
- COO (Country of Origin):
- DE
Rittal Series CP Enclosure Section, 59mm Width, 2m Length - 6206200
This enclosure section serves as a crucial support component. With dimensions of 59mm in width and a length of 2m, it is crafted from high-quality aluminium, ensuring durability and longevity. The shade RAL7035 not only provides a neutral aesthetic but also aids in easy identification within various settings. This robust support section is designed for seamless integration with compatible components.
Features & Benefits
• Constructed from solid extruded aluminium for strength
• Closed cable duct design optimises cable management
• Easily cut to size without needing thread-tapping
• Includes 4 self-tapping screws for secure attachment
• Lightweight design simplifies installation and handling
• Suitable for use with CP 60 compatible parts
• Closed cable duct design optimises cable management
• Easily cut to size without needing thread-tapping
• Includes 4 self-tapping screws for secure attachment
• Lightweight design simplifies installation and handling
• Suitable for use with CP 60 compatible parts
Applications
• Used with CP 60 for enhanced structural support
• Ideal for custom enclosure builds in electrical systems
• Utilised in automation setups for housing components
• Supports various enclosure accessories and parts effectively
• Ideal for custom enclosure builds in electrical systems
• Utilised in automation setups for housing components
• Supports various enclosure accessories and parts effectively
How does the aluminium construction enhance performance in harsh environments?
Aluminium offers superior resistance to corrosion, making it ideal for use in environments where exposure to moisture or chemicals is a concern. This ensures that the section maintains its structural integrity over time, providing ongoing support for enclosures.
What is the significance of the closed cable duct design?
The closed cable duct design allows for efficient cable routing while reducing the risk of cable damage. It supports tidy installations and helps in minimising confusion during maintenance.
How versatile is the length adjustment feature?
The ability to cut the section to the required length provides ultimate flexibility for various installations, ensuring that the enclosure fits the specific dimensions of the application without compromising performance.
Related links
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 250mm L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 500mm L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section, 1m L For Use With CP 60
- Rittal CP Series Aluminium Support Section 120mm H, 2m L For Use With CP 120
