Schneider Electric 1.6 m Plinth 100 mm for use with Spacial SMX, Spacial SFHD, Spacial SF, Spacial SM
- RS Stock No.:
- 236-3026
- Mfr. Part No.:
- NSYSPFX16100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,026.79
(exc. VAT)
€1,262.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,026.79 |
*price indicative
- RS Stock No.:
- 236-3026
- Mfr. Part No.:
- NSYSPFX16100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SMX, Spacial SFHD, Spacial SF, Spacial SM | |
| Sub Type | Multi-Purpose | |
| Colour | Grey | |
| Material | 304L Stainless Steel | |
| External Width | 1.6m | |
| External Height | 100mm | |
| Standards/Approvals | IP30, IK10 | |
| Series | PanelSeT SFN Accessoires | |
| Contents | (4) Corner Cover, (4) Corner, (1) Rear Panel, Fixing Elements, (1) Front Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SMX, Spacial SFHD, Spacial SF, Spacial SM | ||
Sub Type Multi-Purpose | ||
Colour Grey | ||
Material 304L Stainless Steel | ||
External Width 1.6m | ||
External Height 100mm | ||
Standards/Approvals IP30, IK10 | ||
Series PanelSeT SFN Accessoires | ||
Contents (4) Corner Cover, (4) Corner, (1) Rear Panel, Fixing Elements, (1) Front Panel | ||
- COO (Country of Origin):
- IN
The Schneider Electric spacial series front plinth which has a dimension of 100 X 1600 mm. It is compatible with spacial SF, spacial SM, spacial SFHD and spacial SMX ranges. It is grey in colour.
IP degree of protection IP30
Green premium product
IK degree of protection IK10
Related links
- Schneider Electric Plinth 600 mm 100 mm for use with Spacial SF Spacial SMX, Spacial SFHD
- Schneider Electric 1600 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric NSYCFP Series Cable Rail Spacial SFX Spacial SMX
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
- Schneider Electric 600 mm Plinth 100 mm for use with Spacial SF SFX SD SFHD SMX
