ABB Metal Centre Rail, 250mm W, 304mm L For Use With TriLine
- RS Stock No.:
- 237-6314
- Mfr. Part No.:
- 2CPX045971R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€37.05
(exc. VAT)
€45.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €37.05 |
*price indicative
- RS Stock No.:
- 237-6314
- Mfr. Part No.:
- 2CPX045971R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Centre Rail | |
| Width | 250mm | |
| Length | 304mm | |
| Material | Metal | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Centre Rail | ||
Width 250mm | ||
Length 304mm | ||
Material Metal | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZ26 centre rail 1 PW suitable for RW enclosure. The material used for the centre rail is metal.
Product net weight 0.309 kg
Product net length 304 mm
Product net length 304 mm
Related links
- ABB Metal Centre Rail 553mm L For Use With TriLine
- ABB Metal Centre Rail 1.3m L For Use With TriLine
- ABB Metal Horizontal Profile 246mm L For Use With TriLine
- ABB Metal Horizontal Profile 570mm L For Use With TriLine
- ABB Steel Centre Rail 1.05m L For Use With TriLine
- ABB Steel Centre Rail 1.3m L For Use With TriLine
- xEnergy Basic Series Steel Mounting Rail 65mm H 55.5mm L
- RS PRO Stainless Steel Square Bar 6mm H, 304mm L
