ABB Steel Centre Rail, 750mm W, 1.3m L For Use With TriLine
- RS Stock No.:
- 237-6317
- Mfr. Part No.:
- 2CPX045973R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €46.66 |
*price indicative
- RS Stock No.:
- 237-6317
- Mfr. Part No.:
- 2CPX045973R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Centre Rail | |
| Width | 750mm | |
| Length | 1.3m | |
| Material | Steel | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Centre Rail | ||
Width 750mm | ||
Length 1.3m | ||
Material Steel | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZ25 centre rail is a part for EDF installation set RNF.
3 panel wide
Related links
- ABB Steel Centre Rail 1.05m L For Use With TriLine
- ABB Metal Centre Rail 1.3m L For Use With TriLine
- ABB Steel Cross Profile 750mm L For Use With TriLine
- ABB Steel Cross Profile 750mm L For Use With TriLine
- ABB Steel Carrier Rail 1.32m L For Use With TriLine
- ABB Steel Carrier Rail 570mm L For Use With TriLine
- ABB Metal Centre Rail 553mm L For Use With TriLine
- ABB Metal Centre Rail 304mm L For Use With TriLine
