ABB Metal Centre Rail, 500mm W, 553mm L For Use With TriLine
- RS Stock No.:
- 237-6316
- Mfr. Part No.:
- 2CPX045972R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€43.16
(exc. VAT)
€53.09
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €43.16 |
*price indicative
- RS Stock No.:
- 237-6316
- Mfr. Part No.:
- 2CPX045972R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Centre Rail | |
| Width | 500mm | |
| Length | 553mm | |
| Material | Metal | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Centre Rail | ||
Width 500mm | ||
Length 553mm | ||
Material Metal | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZ27 centre support rail made of metal is an switchgear cabinets system part for installation sets.
2 panel wide
Related links
- ABB Metal Centre Rail 1.3m L For Use With TriLine
- ABB Metal Centre Rail 304mm L For Use With TriLine
- ABB Metal Horizontal Profile 320mm L For Use With TriLine
- ABB Metal Horizontal Profile 493mm L For Use With TriLine
- ABB Steel Centre Rail 1.05m L For Use With TriLine
- ABB Steel Centre Rail 1.3m L For Use With TriLine
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With SE VX
- Schneider Electric NSY Series Galvanised Steel Cross Rail 18mm H, 19mm D For Use With PanelSeT SF
