ABB Steel Crosspiece, 70mm W, 600mm L For Use With IS2 Enclosures For Automation
- RS Stock No.:
- 248-7813
- Mfr. Part No.:
- EB6102
- Manufacturer:
- ABB
Subtotal (1 unit)*
€151.12
(exc. VAT)
€185.88
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €151.12 |
*price indicative
- RS Stock No.:
- 248-7813
- Mfr. Part No.:
- EB6102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Width | 70mm | |
| Length | 600mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Width 70mm | ||
Length 600mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with N°2 crosspieces for fixing transf.
Width 70 mm
Height 50 mm
Length 600 mm
Height 50 mm
Length 600 mm
Related links
- ABB AM2 Series Steel Crosspiece 600mm L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB PUKI Series Galvanised Steel Crosspiece 2000mm H, 35mm L For Use With PUKI2000
- ABB IS2 Series Steel Crosspiece 70mm L For Use With IS2 Enclosures For Automation
- ABB PUKI Series Galvanised Steel Crosspiece 1800mm H, 35mm L For Use With PUKI1800
- ABB IS2 Series Galvanised Steel Guiding Rail 600mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Steel Partition Panel 600mm L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition Panel 600mm L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 600mm L For Use With IS2 Enclosures for Automation
