nVent HOFFMAN CP Series Mild Steel Cross Rail, 20mm W, 20mm L For Use With Enclosures
- RS Stock No.:
- 270-1338
- Mfr. Part No.:
- CP2020U
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 pack of 10 units)*
€79.43
(exc. VAT)
€97.70
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.43 | €7.943 |
*price indicative
- RS Stock No.:
- 270-1338
- Mfr. Part No.:
- CP2020U
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cross Rail | |
| Series | CP | |
| Width | 20mm | |
| Length | 20mm | |
| Material | Mild Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cross Rail | ||
Series CP | ||
Width 20mm | ||
Length 20mm | ||
Material Mild Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman mounting rail can be cut to size and is ideal when components are fixed with sliding nuts. Installation profile with and without 25 mm hole pattern. Add GLM sliding nuts for easy installation of components.
Galvanized steel material
Related links
- nVent HOFFMAN CP Series Mild Steel Cross Rail 10mm L For Use With Enclosures
- nVent HOFFMAN CP Series Mild Steel Cross Rail 20mm L For Use With Enclosures
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure, 20mm
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN BPP Series Mild Steel Bottom Profile 600mm H 13mm L For Use With DIN Rail
