nVent SCHROFF PRO ServicePLUS Series Support Rail, 30.5mm W
- RS Stock No.:
- 282-1466
- Distrelec Article No.:
- 110-68-893
- Mfr. Part No.:
- 34560-784
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€17.13
(exc. VAT)
€21.07
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.13 |
*price indicative
- RS Stock No.:
- 282-1466
- Distrelec Article No.:
- 110-68-893
- Mfr. Part No.:
- 34560-784
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Support Rail | |
| Series | PRO ServicePLUS | |
| Width | 30.5mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Support Rail | ||
Series PRO ServicePLUS | ||
Width 30.5mm | ||
- COO (Country of Origin):
- DE
The nVent SCHROFF Rear Long Lip Rail is designed with a width of 30.5 mm and a length of 431.8 mm. It is constructed from aluminium, ensuring durability and lightweight characteristics. This rail belongs to the H-VT Heavy Duty rail type, providing robust support for various applications. Its color is aluminium, matching its material composition.
RoHS compliant
Anodised finish
Anodised finish
Related links
- nVent SCHROFF Horizontal Rail 84HP
- nVent SCHROFF Shelf
- nVent SCHROFF 34560 Series Horizontal Rail 1 Piece(s), 431.8 x 431.8 x 30.5mm
- nVent SCHROFF Plug-in Unit 70.78 x 128.4 x 167mm
- nVent SCHROFF Cable Support Rail
- Siemens ALPHA Series Support Rail
- Schneider Electric NSYRCKS8 Series Support Rail for Use with Spacial SF-E
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF/SM
