RS Better World

Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF-E, 1 Per Pack Piece(s) 50 mm 50 mm

Subtotal (1 unit)*

€122.01

(exc. VAT)

€150.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1523
Mfr. Part No.:
NSYRCKS8
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Support Rail

Product Type

Support Strip

For Use With

Spacial SF-E

Material

Steel

Quantity

1Per Pack

Height

50mm

Length

50mm

Width

50mm

Finish

Zinc Plated

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

PanelSeT Accessoires

COO (Country of Origin):
ES
The Schneider Electric set of 4 Spacial SF support brackets for 19" fixed rack, for Electronic application. Set of 4 supports. Fixing mode by fixing elements. Material used is Steel & Zinc coated surface finishing.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy