nVent SCHROFF Cable Support Rail, 600 mm Depth
- RS Stock No.:
- 269-8571
- Mfr. Part No.:
- 23130-326
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€19.61
(exc. VAT)
€24.12
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.61 |
*price indicative
- RS Stock No.:
- 269-8571
- Mfr. Part No.:
- 23130-326
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Slide Rail | |
| Sub Type | Cable Support Rail | |
| Material | Steel | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Series | Varistar CP | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Slide Rail | ||
Sub Type Cable Support Rail | ||
Material Steel | ||
Depth 600mm | ||
Standards/Approvals No | ||
Series Varistar CP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF cable support rail for cabinet depth is mounted directly at the frame. It is used for cable shells (bottom row) and for cable ties or top row.
For cable ducting in side area of cabinet
Related links
- nVent SCHROFF C-Rail, 800 mm Depth
- nVent SCHROFF Slide Rail, 600 mm Depth
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF 21130 Series Sub Rack, 600 mm Depth
- Siemens Slide Rail, 600 mm Depth
- Siemens 8MF1 Series Steel Support Rail, 600 mm D For Use With Cabinet
- Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory 22 mm Depth
