nVent SCHROFF 64568 Series Polycarbonate Guiding Rail
- RS Stock No.:
- 283-7830
- Distrelec Article No.:
- 302-25-194
- Mfr. Part No.:
- 64568-005
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€1.70
(exc. VAT)
€2.09
(inc. VAT)
Temporarily out of stock
- 265 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.70 |
*price indicative
- RS Stock No.:
- 283-7830
- Distrelec Article No.:
- 302-25-194
- Mfr. Part No.:
- 64568-005
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guiding Rail | |
| Series | 64568 | |
| Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guiding Rail | ||
Series 64568 | ||
Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The guide rail accessory type is made of PC, measuring 160 mm with a 2 mm groove width, and comes in red. It's a new generation accessory designed for securely retaining PCBs or plug-in units, featuring enhanced stability and improved fire safety properties to meet EN 45545-2 requirements sets R22, R23, and R24 with HL3 classification. Additionally, it's "Halogen-Free" according to IEC 61249-2-21 and can be clipped into horizontal rails (Al extrusion) or into 1.5 mm thick plates.
High performance and reliability
Advanced technology for precision
Durable construction for long-lasting use
Easy to install and operate
Compact design for space-saving installation
Advanced technology for precision
Durable construction for long-lasting use
Easy to install and operate
Compact design for space-saving installation
Related links
- nVent SCHROFF 64568 Series Polycarbonate Guiding Rail
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Piece(s)
- nVent SCHROFF 64568 Series PBT Spacer
- nVent SCHROFF Guide Rail, 220mm Depth
- nVent SCHROFF Desktop Subrack Case 3U, 25kg Max Load
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 3U
- nVent SCHROFF RatiopacPRO Series Guiding Rail
- nVent SCHROFF 10501 Series Aluminium Handle