nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 160 mm 2.5mm

Subtotal (1 unit)*

€0.80

(exc. VAT)

€0.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 228 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.80

*price indicative

RS Stock No.:
286-5435
Distrelec Article No.:
302-25-211
Mfr. Part No.:
64568096
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Guide Rail

Product Type

Rail

For Use With

Subracks

Material

Polycarbonate

Quantity

50Per Pack

Length

160mm

Width

2.5mm

Standards/Approvals

EN 45545-2, RoHS

Series

64568

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Guide rail is designed for PCBs or plug in units. Forms a reliable interface between the sub rack mechanics and the sub assemblies.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy