nVent SCHROFF Guide Rail, 220 mm Depth
- RS Stock No.:
- 283-8415
- Mfr. Part No.:
- 64568-002
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8415
- Mfr. Part No.:
- 64568-002
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guide | |
| Sub Type | Guide Rail | |
| Material | Polycarbonate | |
| Depth | 220mm | |
| Width | 2mm | |
| Height | 220mm | |
| Finish | Anodised | |
| Closed Slide Length | 220mm | |
| Series | Guide Rail | |
| Standards/Approvals | EN 45545-2, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guide | ||
Sub Type Guide Rail | ||
Material Polycarbonate | ||
Depth 220mm | ||
Width 2mm | ||
Height 220mm | ||
Finish Anodised | ||
Closed Slide Length 220mm | ||
Series Guide Rail | ||
Standards/Approvals EN 45545-2, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff standard type guide rail which has board depth of 220 mm and groove width of 2 mm. It forms a reliable interface between the subrack mechanics and the sub-assemblies and made of polycarbonate material.
Halogen-Free
Reliable retention
RoHS Compliance
Related links
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail, 1 m Depth
- nVent SCHROFF 64568 Series Polycarbonate Guide Rail 160 mm L
- nVent SCHROFF Guide Rail
