W. L. Gore & Associates AVP434 Series Protective Vent, 3.5 mm Dia., For Use With Security Cameras
- RS Stock No.:
- 893-503
- Mfr. Part No.:
- AVP4341.53.5
- Manufacturer:
- W. L. Gore & Associates
Image representative of range
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€147.98
(exc. VAT)
€182.02
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 99 | €147.98 | €2.96 | - |
| 100 - 249 | €137.77 | €2.755 | 6% |
| 250 - 499 | €127.57 | €2.551 | 13% |
| 500 - 999 | €117.36 | €2.347 | 20% |
| 1000 + | €107.16 | €2.143 | 27% |
*price indicative
- RS Stock No.:
- 893-503
- Mfr. Part No.:
- AVP4341.53.5
- Manufacturer:
- W. L. Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W. L. Gore & Associates | |
| Product Type | Protective Vent | |
| Series | AVP434 | |
| Diameter | 3.5mm | |
| Material | Expanded Polytetrafluoroethylene | |
| Colour | Black | |
| IP Rating | IP6X, IPX8 | |
| For Use With | Security Cameras | |
| Select all | ||
|---|---|---|
Brand W. L. Gore & Associates | ||
Product Type Protective Vent | ||
Series AVP434 | ||
Diameter 3.5mm | ||
Material Expanded Polytetrafluoroethylene | ||
Colour Black | ||
IP Rating IP6X, IPX8 | ||
For Use With Security Cameras | ||
- COO (Country of Origin):
- CN
The Wl Gore & Associates Protective Vent designed to provide superior ingress protection and enhanced acoustic performance for various industrial applications, effectively protecting devices from liquids and particles while allowing sound transmission.
Achieves a high ingress protection level, surpassing IPx8 standards against water
Utilises an oleophobic membrane to repel oils and common industrial fluids
Delivers low insertion loss of less than 2.0 dB for optimal sound quality
Meets IP6x dust-proof standard, ensuring excellent particle protection
Related links
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates VE7 Series Protective Vent For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent 12.5mm W, For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent, For Use With Enclosures and Cabinets
