W. L. Gore & Associates AVP434 Series Protective Vent, 5 mm Dia., For Use With Security Cameras
- RS Stock No.:
- 893-505
- Mfr. Part No.:
- AVP4342.55.0
- Manufacturer:
- W. L. Gore & Associates
Image representative of range
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€165.40
(exc. VAT)
€203.44
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 99 | €165.40 | €3.308 | - |
| 100 - 249 | €153.98 | €3.08 | 6% |
| 250 - 499 | €142.58 | €2.852 | 13% |
| 500 - 999 | €131.17 | €2.623 | 20% |
| 1000 + | €119.76 | €2.395 | 27% |
*price indicative
- RS Stock No.:
- 893-505
- Mfr. Part No.:
- AVP4342.55.0
- Manufacturer:
- W. L. Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W. L. Gore & Associates | |
| Product Type | Protective Vent | |
| Series | AVP434 | |
| Diameter | 5mm | |
| Material | Expanded Polytetrafluoroethylene | |
| Colour | Black | |
| IP Rating | IP6X, IPX8 | |
| For Use With | Security Cameras | |
| Select all | ||
|---|---|---|
Brand W. L. Gore & Associates | ||
Product Type Protective Vent | ||
Series AVP434 | ||
Diameter 5mm | ||
Material Expanded Polytetrafluoroethylene | ||
Colour Black | ||
IP Rating IP6X, IPX8 | ||
For Use With Security Cameras | ||
- COO (Country of Origin):
- CN
The Wl Gore & Associates protective vent s designed for industrial applications, providing exceptional ingress protection while allowing superior sound quality. Its Advanced membrane technology ensures reliability against water, dust, and particulate contamination.
Offers IPx4 water protection with additional ratings up to IPx8
Utilises an oleophobic ePTFE membrane for outstanding fluid resistance
Provides efficient acoustic performance with less than 2.0 dB insertion loss at 1 kHz
Meets stringent IP6x dust-proof performance standards for enhanced reliability
Related links
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates VE7 Series Protective Vent For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent 12.5mm W, For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent, For Use With Enclosures and Cabinets
