Amphenol Industrial VENT Series M12 Pressure Compensation Element, 13 mm H, 13mm W

Subtotal (1 unit)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.31

*price indicative

RS Stock No.:
174-9360
Mfr. Part No.:
VENT-PQ1NGY-O8001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pressure Compensation Element

Series

VENT

Thread Size

M12

Width

13mm

Height

13mm

Length

13mm

Material

Plastic

Colour

Grey

IP Rating

IP69K

Quantity

1Per Pack

COO (Country of Origin):
CN

Amphenol Breathable Vent


The Amphenol breathable vent is an M12 vent series waterproofing screw. The housing is made of plastic. This screw has a flat surface design which helps keeping liquids, oils and moisture away.

Features and Benefits


• Air permeability is 550ml/min@70mbar

• Available in grey colour

• Environment temperature range between -40? and 125?

• Height is 13mm

• Snap in type enclosure

• Water entry pressure 60kPa

Applications


• Broadband wireless access

• Industrial applications

• LED lighting

• Security systems

Certifications


• IP68 rating

• IP69X rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy