Amphenol Industrial VENT Series M12 Pressure Compensation Element, 12 mm Dia., 16 mm H, 16mm W

Subtotal (1 unit)*

€4.67

(exc. VAT)

€5.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 197 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 10 December 2026
  • Plus 200 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.67

*price indicative

RS Stock No.:
174-9434
Distrelec Article No.:
304-11-044
Mfr. Part No.:
VENT-PS1NBK-N8001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pressure Compensation Element

Series

VENT

Thread Size

M12

Width

16mm

Height

16mm

Length

16mm

Diameter

12mm

Material

Plastic

Colour

Grey

IP Rating

IP69K

Quantity

1Per Pack

COO (Country of Origin):
CN
The Amphenol VENT series, membrance vent connector has a screw thread of size M12x1. 5.

Nylon material body & cap

silicone O-Ring

Temperature ranges between -40℃ to 125℃

IP68, IP69K waterproof rating

Air Permeability: > 1000ml/min @70mbar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy