Schneider Electric NSYSFCVR Series Roof Ventilation Module, 400 mm Dia., 95 mm H, 400 mm D, 1.2m W, For Use With Spacial
- RS Stock No.:
- 211-4015
- Mfr. Part No.:
- NSYSFCVR124HD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,000.79
(exc. VAT)
€1,230.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,000.79 |
*price indicative
- RS Stock No.:
- 211-4015
- Mfr. Part No.:
- NSYSFCVR124HD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof Ventilation Module | |
| Series | NSYSFCVR | |
| Width | 1.2m | |
| Height | 95mm | |
| Length | 400mm | |
| Depth | 400mm | |
| Diameter | 400mm | |
| Material | Steel with Anti-Corrosive Coated | |
| For Use With | Spacial SFHD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof Ventilation Module | ||
Series NSYSFCVR | ||
Width 1.2m | ||
Height 95mm | ||
Length 400mm | ||
Depth 400mm | ||
Diameter 400mm | ||
Material Steel with Anti-Corrosive Coated | ||
For Use With Spacial SFHD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric range Special SFHD outdoor heavy duty roof ventilation module H95 W1200 D400 and IP55.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric NSYS Series Roof Ventilation Module 95 mm H 800mm W, For Use With Spacial
- Schneider Electric NSYP Series Roof Ventilation Module 95 mm H 750mm W, For Use With Thalassa
- Schneider Electric NSYP Series RAL 7035 6 mm Roof Ventilation Module 95 mm H 750mm W, For Use
- Schneider Electric NSY Series Black RAL 7035 M6 Roof Ventilation Module 420 mm D For Use With
- ABB IS2 Series Roof Ventilation Module 295mm W, For Use With Modular Boards - System Pro E Power
- nVent HOFFMAN REU Series RAL 7035 Roof Ventilation Module 101 mm H 436mm W, For Use With
- Schneider Electric NSYPC Series RAL 7035 Ventilated Roof Plate 95 mm H 500mm W, For Use With
- RS PRO Polyethylene Oil Drain Pan L 400 mm, H 400 mm
