Schneider Electric NSYP Series Roof Ventilation Module, 420 mm Dia., 95 mm H, 420 mm D, 750mm W, For Use With Thalassa
- RS Stock No.:
- 211-0868
- Mfr. Part No.:
- NSYPCVR74HD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€680.23
(exc. VAT)
€836.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.23 |
*price indicative
- RS Stock No.:
- 211-0868
- Mfr. Part No.:
- NSYPCVR74HD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof Ventilation Module | |
| Series | NSYP | |
| Width | 750mm | |
| Height | 95mm | |
| Length | 420mm | |
| Depth | 420mm | |
| Diameter | 420mm | |
| For Use With | Thalassa PHD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof Ventilation Module | ||
Series NSYP | ||
Width 750mm | ||
Height 95mm | ||
Length 420mm | ||
Depth 420mm | ||
Diameter 420mm | ||
For Use With Thalassa PHD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Thalassa PHD outdoor heavy duty roof used for ventilation module having dimensions H95 W750 D420. The material used roof is steel with anti-corrosive coating. This ventilated roof has surface finish done with polyester powder. And t
IP degree of protection is IP55
The material used is steel with anti-corrosive coating
Related links
- Schneider Electric NSYP Series RAL 7035 6 mm Roof Ventilation Module 95 mm H 750mm W, For Use
- Schneider Electric NSYSFCVR Series Roof Ventilation Module 95 mm H 1200mm W, For Use With
- Schneider Electric NSYS Series Roof Ventilation Module 95 mm H 800mm W, For Use With Spacial
- Schneider Electric NSY Series Black RAL 7035 M6 Roof Ventilation Module 420 mm D For Use With
- Schneider Electric NSYPC Series RAL 7035 Ventilated Roof Plate 95 mm H 500mm W, For Use With
- ABB IS2 Series Roof Ventilation Module 295mm W, For Use With Modular Boards - System Pro E Power
- nVent HOFFMAN REU Series RAL 7035 Roof Ventilation Module 101 mm H 436mm W, For Use With
- Schneider Electric NSYZZ Series Black RAL 7035 Ventilation Plate 420 mm D For Use With Thalassa PHD
