Schneider Electric ClimaSys Series Black RAL 7035 Fan Cover, 80 mm Dia., 350 mm H, 80 mm D, 305mm W, For Use With

Subtotal (1 unit)*

€258.07

(exc. VAT)

€317.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€258.07

*price indicative

RS Stock No.:
219-9451
Mfr. Part No.:
NSYCAP223LZF
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan Cover

Series

ClimaSys

Width

305mm

Height

350mm

Length

80mm

Depth

80mm

Diameter

80mm

Material

Painted Steel

RAL Code

Black RAL 7035

For Use With

Enclosure

COO (Country of Origin):
ES
The Schneider Electric Painted steel cover cut-out has IP55 degree of protection. It has grey colour. It has 2.92 kg weight.

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy