RS Better World
Schneider Electric ClimaSys Series Filter Fan, 48V dc, 80 m³/h Filtered, IP54, 170 mm, 150 mm x
- RS Stock No.:
- 211-2778
- Mfr. Part No.:
- NSYCVF85M48DPF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€308.77
(exc. VAT)
€379.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2778
- Mfr. Part No.:
- NSYCVF85M48DPF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Noise Level | 49dB | |
| Filtered Air Flow | 80m³/h | |
| Input Current | 173mA | |
| Input Power | 8W | |
| Installation Depth | 62mm | |
| Terminal Type | FASTON | |
| Supply Voltage | 48V dc | |
| Face Height | 170mm | |
| Face Width | 150mm | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Better World Product | Yes | |
| Configuration | Rectangular | |
| Bearing Type | Ball | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Noise Level 49dB | ||
Filtered Air Flow 80m³/h | ||
Input Current 173mA | ||
Input Power 8W | ||
Installation Depth 62mm | ||
Terminal Type FASTON | ||
Supply Voltage 48V dc | ||
Face Height 170mm | ||
Face Width 150mm | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Better World Product Yes | ||
Configuration Rectangular | ||
Bearing Type Ball | ||
Series ClimaSys | ||
Non Compliant
- COO (Country of Origin):
- FR
The Schneider Electric ClimaSys CV range of fans comes with high protection rating and high flow rate of efficiency. The ventilation system is easy to install and the filter can be installed and replaced easily, even during operation. Large range of input voltages are available on all the motors delivered as standard, with alternating 50/60 Hz or direct current.
Easy maintenance
Quick filter replacement
High protection rating
Hot-fitted sealing gasket
UL certified
Related links
- Schneider Electric ClimaSys Series Filter Fan 230 V ac AC IP54 150 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V 85 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 80 m³/h Unimpeded, IP54
- STEGO FPI/FPO 018 Series Filter Fan DC 170 m³/h Unimpeded 176 mm, 176 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 33 m³/h Unimpeded 92 mm, 92 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 38 m³/h Filtered 137 mm, 117 mm x
