STEGO D284 Series M40 Pressure Compensation Element, 58 mm Dia., 31 mm H, 58mm W, For Use With Enclosure
- RS Stock No.:
- 270-9916
- Mfr. Part No.:
- 28401.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€153.02
(exc. VAT)
€188.21
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.02 |
*price indicative
- RS Stock No.:
- 270-9916
- Mfr. Part No.:
- 28401.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Pressure Compensation Element | |
| Series | D284 | |
| Thread Size | M40 | |
| Width | 58mm | |
| Height | 31mm | |
| Length | 58mm | |
| Diameter | 58mm | |
| Material | Stainless Steel | |
| IP Rating | IP66 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Pressure Compensation Element | ||
Series D284 | ||
Thread Size M40 | ||
Width 58mm | ||
Height 31mm | ||
Length 58mm | ||
Diameter 58mm | ||
Material Stainless Steel | ||
IP Rating IP66 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- TR
The STEGO Pressure Compensation Device of DA 284 series enables pressure compensation with protection class IP66. Additionally this pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
Food safe
Corrosion resistant
Waterproof membrane
High degree of protection
Related links
- STEGO D284 Series M40 Pressure Compensation Element 31 mm H For Use With Enclosure
- STEGO D284 Series M40 Pressure Compensation Element 37 mm H For Use With Enclosure
- nVent HOFFMAN EDA Series M40 x 1.5 Pressure Compensation Element 58 mm H 58mm W, For Use With
- STEGO D284 Series Pressure Compensation Element 37 mm H For Use With Enclosure
- STEGO D284 Series M12 Pressure Compensation Element 21 mm H For Use With Enclosure
- STEGO D284 Series Plastic Pressure Compensation Element for Use with Enclosure 33.5 mm x 70 mm x 70mm
- nVent HOFFMAN EDA Series RAL 7035 M40 x 1.5 Pressure Compensation Element 37 mm H 60mm W, For Use
- HENSEL BM Series Polyamide Pressure Compensation Element for Use with M 20 knockouts 22 mm x 31 mm x 27mm
