STEGO D284 Series M40 Pressure Compensation Element, 60 mm Dia., 37 mm H, 60mm W, For Use With Enclosure
- RS Stock No.:
- 270-9920
- Mfr. Part No.:
- 28405.0-00
- Manufacturer:
- STEGO
Subtotal (1 bag of 2 units)*
€22.39
(exc. VAT)
€27.54
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 14 December 2026
- Plus 120 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | €11.195 | €22.39 |
*price indicative
- RS Stock No.:
- 270-9920
- Mfr. Part No.:
- 28405.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Pressure Compensation Element | |
| Series | D284 | |
| Thread Size | M40 | |
| Width | 60mm | |
| Height | 37mm | |
| Length | 60mm | |
| Diameter | 60mm | |
| Material | Plastic | |
| Colour | Light Grey | |
| IP Rating | IP66 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Pressure Compensation Element | ||
Series D284 | ||
Thread Size M40 | ||
Width 60mm | ||
Height 37mm | ||
Length 60mm | ||
Diameter 60mm | ||
Material Plastic | ||
Colour Light Grey | ||
IP Rating IP66 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- TR
The STEGO Pressure Compensation Device of DA 284 series enables pressure compensation with protection class IP66. Additionally this pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
Easy to install
EAC Approvals
Waterproof membrane
High degree of protection
Related links
- STEGO D284 Series M40 Pressure Compensation Element 37 mm H For Use With Enclosure
- STEGO D284 Series Pressure Compensation Element 37 mm H For Use With Enclosure
- STEGO D284 Series M40 Pressure Compensation Element 31 mm H For Use With Enclosure
- nVent HOFFMAN EDA Series RAL 7035 M40 x 1.5 Pressure Compensation Element 37 mm H 60mm W, For Use
- STEGO D284 Series M12 Pressure Compensation Element 21 mm H For Use With Enclosure
- STEGO D284 Series Plastic Pressure Compensation Element for Use with Enclosure 33.5 mm x 70 mm x 70mm
- STEGO DA284 Series Plastic Pressure Compensation Element for Use with Enclosures 60 mm x 37 mm x 60mm
- nVent HOFFMAN EDA Series M40 x 1.5 Pressure Compensation Element 58 mm H 58mm W, For Use With
