STEGO D284 Series Plastic Pressure Compensation Element for Use with Enclosure 33.5 mm x 70 mm x 70mm
- RS Stock No.:
- 270-9922
- Distrelec Article No.:
- 302-46-110
- Mfr. Part No.:
- 28420.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.14 |
*price indicative
- RS Stock No.:
- 270-9922
- Distrelec Article No.:
- 302-46-110
- Mfr. Part No.:
- 28420.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Accessory Type | Pressure Compensation Element | |
| Product Type | Pressure Compensation Element | |
| Length | 70mm | |
| For Use With | Enclosure | |
| Width | 70mm | |
| Material | Plastic | |
| Height | 33.5mm | |
| Colour | Light Grey | |
| IP Rating | IPx9K, IP66 | |
| Series | D284 | |
| Standards/Approvals | EAC, UL E234324 | |
| Hazardous Area Certification | UL, EAC | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Accessory Type Pressure Compensation Element | ||
Product Type Pressure Compensation Element | ||
Length 70mm | ||
For Use With Enclosure | ||
Width 70mm | ||
Material Plastic | ||
Height 33.5mm | ||
Colour Light Grey | ||
IP Rating IPx9K, IP66 | ||
Series D284 | ||
Standards/Approvals EAC, UL E234324 | ||
Hazardous Area Certification UL, EAC | ||
The STEGO Pressure Compensation Device of DA 284 series enables pressure compensation with protection class IP66. Additionally this pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
Waterproof membrane
High degree of protection
UL E234324 and EAC Approvals
Easy to install due to snap in action
Related links
- STEGO D284 Series Pressure Compensation Element 37 mm H For Use With Enclosure
- STEGO D284 Series M40 Pressure Compensation Element 31 mm H For Use With Enclosure
- STEGO D284 Series M40 Pressure Compensation Element 37 mm H For Use With Enclosure
- STEGO D284 Series M12 Pressure Compensation Element 21 mm H For Use With Enclosure
- STEGO D084 Series Plastic Pressure Compensation Element for Use with Enclosure 30.5 mm x 65.5 mm x 65.5 mm
- STEGO Enclosure Heater 15W Output, 60 °C 70 mm x 50 mm
- Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18 mm
- Eaton M22-IY1-XPV60 Series Plastic Enclosure for Use with Illuminated Ring x 70 mm x 80 mm
