STEGO D284 Series M40 Pressure Compensation Element, 60 mm Dia., 37 mm H, 60mm W, For Use With Enclosure

Subtotal (1 bag of 2 units)*

€17.93

(exc. VAT)

€22.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +€8.965€17.93

*price indicative

RS Stock No.:
270-9915
Distrelec Article No.:
110-85-909
Mfr. Part No.:
28400.0-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Pressure Compensation Element

Series

D284

Thread Size

M40

Width

60mm

Height

37mm

Length

60mm

Diameter

60mm

Material

Plastic

IP Rating

IP66

For Use With

Enclosure

COO (Country of Origin):
TR
The STEGO Pressure Compensation Device of DA 284 series enables pressure compensation with protection class IP66. Additionally this pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.

Easy to install

EAC Approvals

Waterproof membrane

High degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy