Schneider Electric ClimaSys Series Condensate Evaporator, 148 mm Dia., 103 mm H, 148 mm D, 164mm W, For Use With
- RS Stock No.:
- 285-5423
- Mfr. Part No.:
- NSYCUACC009DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€616.00
(exc. VAT)
€757.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €616.00 |
*price indicative
- RS Stock No.:
- 285-5423
- Mfr. Part No.:
- NSYCUACC009DG
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Condensate Evaporator | |
| Series | ClimaSys | |
| Width | 164mm | |
| Height | 103mm | |
| Length | 148mm | |
| Depth | 148mm | |
| Diameter | 148mm | |
| For Use With | Climasys CU | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Condensate Evaporator | ||
Series ClimaSys | ||
Width 164mm | ||
Height 103mm | ||
Length 148mm | ||
Depth 148mm | ||
Diameter 148mm | ||
For Use With Climasys CU | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric External Condensate Evaporator is an essential accessory designed for Connected Cooling Units. This evaporator, with a mounting location outside the case. Comprising one water condensing heater with waterproofing, this unit ensures efficient and reliable operation. With a rated operational voltage of 230V AC, it provides thermal protection with a T 3 A rating.
REACH compliant
RoHS compliant
Related links
- Rittal 3355 Series Condensate Evaporator 212 mm H 89mm W, For Use With Cooling Units
- Schneider Electric ClimaSys Series 80W 230V ac 1.26 m 317mm 148 mm
- Pfannenberg KV PTC Series Condensate Evaporator
- Schneider Electric ClimaSys Series 50W 230V ac 771 mm 316mm 103 mm
- Schneider Electric ClimaSys Series Black RAL 7035 Enclosure Accessory 103 mm D For Use With
- Schneider Electric NSY Series RAL 9005 Ventilation Grill 268 mm H 148mm W, For Use With ClimaSys
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Schneider Electric ClimaSys Series Black RAL 7035 Fan Cover 350 mm H 305mm W, For Use With
