Nexperia, Decoder, 16-Pin SO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-3387
Mfr. Part No.:
74HC4852D,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Decoder

Logic Family

74HC

Number of Inputs

6

Logic Function

Demultiplexer, Multiplexer

Mount Type

Surface

Package Type

SO

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.4mm

Standards/Approvals

No

Series

74HC

Height

2mm

Automotive Standard

No

Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control, The 74HC4852, 74HCT4852 are high-speed Si-gate CMOS devices and are specified in compliance with JEDEC standard no. 7A. The 74HC4852, 74HCT4852 are dual 4-channel analog multiplexers/demultiplexers with common select inputs (S0 and S1). Both multiplexers have a common Active LOW enable input (E), four independent inputs/outputs (nY0 to nY3) and two common inputs/outputs (1Z, 2Z).

Injection-current cross coupling < 1 mV/mA

Wide supply voltage range from 2.0 V to 6.0 V for 74HC4852

Latch-up performance exceeds 100 mA per JESD 78 Class II level A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy