Nexperia 74LVC1G19GW,125, Decoder, 6-Pin TSSOP
- RS Stock No.:
- 152-3694
- Mfr. Part No.:
- 74LVC1G19GW,125
- Manufacturer:
- Nexperia
Subtotal (1 pack of 100 units)*
€4.30
(exc. VAT)
€5.30
(inc. VAT)
In Stock
- Plus 1,800 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.043 | €4.30 |
*price indicative
- RS Stock No.:
- 152-3694
- Mfr. Part No.:
- 74LVC1G19GW,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Decoder | |
| Logic Family | 74LVC | |
| Logic Function | Demultiplexer, Decoder | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | 74LVC | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Decoder | ||
Logic Family 74LVC | ||
Logic Function Demultiplexer, Decoder | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Series 74LVC | ||
Length 2.2mm | ||
Automotive Standard No | ||
The 74LVC1G19 is a 1-of-2 decoder/demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E) input signal is LOW. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Wide supply voltage range from 1.65 V to 5.5 V
5 V tolerant inputs for interfacing with 5 V logic
High noise immunity
CMOS low power consumption
Latch-up performance exceeds 250 mA
Direct Interface with TTL levels
Inputs accept voltages up to 5 V
Multiple package options
Related links
- Nexperia 74LVC1G19GW Decoder, 6-Pin TSSOP
- Nexperia 74LVC1G157GW Encoder, 6-Pin SC-88
- Nexperia 74LVC1G157GV Encoder, 6-Pin SC-74
- Nexperia 74LVC1G3157GW 1 CMOS Single 2:1 Multiplexer, 6-Pin TSSOP
- Nexperia 74LVC2G07GW Open Drain 6-Pin TSSOP
- onsemi NC7SZ19P6X 6-Pin SC-70
- Texas Instruments SN74LVC1G19DBVR 6-Pin SOT-23
- Nexperia 74HC238PW Decoder, 16-Pin TSSOP
